Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1210J2000392KFT | |
|---|---|
DigiKey Part Number | 1210J2000392KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2000392KFT |
Description | CAP CER 3900PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2000392KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2000392FFT | Knowles Syfer | 0 | 1210J2000392FFT-ND | ¥742.25900 | Upgrade |
| 1210J2000392GFT | Knowles Syfer | 0 | 1210J2000392GFT-ND | ¥391.20650 | Upgrade |
| 1210J2000392JFT | Knowles Syfer | 0 | 1210J2000392JFT-ND | ¥216.95050 | Upgrade |
| 1210J2500392FFT | Knowles Syfer | 0 | 1210J2500392FFT-ND | ¥742.25900 | Upgrade |
| 1210J2500392GFT | Knowles Syfer | 0 | 1210J2500392GFT-ND | ¥391.20650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥205.49700 | ¥410,994 |
| Unit Price without JCT: | ¥205.49700 |
|---|---|
| Unit Price with JCT: | ¥226.04670 |


