1210J2000390GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥645.39900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥645.39900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥340.58500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥645.39900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥340.58500
Datasheet
39 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000390GFT

DigiKey Part Number
1210J2000390GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000390GFT
Description
CAP CER 39PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000390GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000390FFTKnowles Syfer01210J2000390FFT-ND¥645.39900Upgrade
1210J2500390FFTKnowles Syfer01210J2500390FFT-ND¥645.39900Upgrade
1210J2500390GFTKnowles Syfer01210J2500390GFT-ND¥340.58500Upgrade
1210J5000390FFTKnowles Syfer01210J5000390FFT-ND¥645.39900Upgrade
1210J5000390GFTKnowles Syfer01210J5000390GFT-ND¥340.58500Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥340.58500¥681,170
Manufacturers Standard Package
Unit Price without JCT:¥340.58500
Unit Price with JCT:¥374.64350