Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J1000820JFT | |
|---|---|
DigiKey Part Number | 1210J1000820JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000820JFT |
Description | CAP CER 82PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000820JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000820FFT | Knowles Syfer | 0 | 1210J1000820FFT-ND | ¥746.24900 | Upgrade |
| 1210J1000820GFT | Knowles Syfer | 0 | 1210J1000820GFT-ND | ¥393.26500 | Upgrade |
| 1210J2000820FFT | Knowles Syfer | 0 | 1210J2000820FFT-ND | ¥746.24900 | Upgrade |
| 1210J2000820GFT | Knowles Syfer | 0 | 1210J2000820GFT-ND | ¥393.26500 | Upgrade |
| 1210J2000820JFT | Knowles Syfer | 0 | 1210J2000820JFT-ND | ¥218.09450 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥218.09450 | ¥436,189 |
| Unit Price without JCT: | ¥218.09450 |
|---|---|
| Unit Price with JCT: | ¥239.90395 |


