Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J1000820JCT | |
|---|---|
DigiKey Part Number | 1210J1000820JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000820JCT |
Description | CAP CER 82PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000820JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000820FCT | Knowles Syfer | 0 | 1210J1000820FCT-ND | ¥202.57200 | Upgrade |
| 1210J1000820GCT | Knowles Syfer | 0 | 1210J1000820GCT-ND | ¥108.42700 | Upgrade |
| 1210J2000820FCT | Knowles Syfer | 0 | 1210J2000820FCT-ND | ¥202.57200 | Upgrade |
| 1210J2000820GCT | Knowles Syfer | 0 | 1210J2000820GCT-ND | ¥108.42700 | Upgrade |
| 1210J2000820JCT | Knowles Syfer | 0 | 1210J2000820JCT-ND | ¥61.13700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥61.13700 | ¥122,274 |
| Unit Price without JCT: | ¥61.13700 |
|---|---|
| Unit Price with JCT: | ¥67.25070 |


