Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1210J1000562KXT | |
|---|---|
DigiKey Part Number | 1210J1000562KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000562KXT |
Description | CAP CER 5600PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000562KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000562JXT | Knowles Syfer | 0 | 1210J1000562JXT-ND | ¥71.29350 | Upgrade |
| 1210J2000562JXT | Knowles Syfer | 0 | 1210J2000562JXT-ND | ¥71.29350 | Upgrade |
| 1210J2000562KXT | Knowles Syfer | 0 | 1210J2000562KXT-ND | ¥59.06300 | Upgrade |
| 1210J2500562JXT | Knowles Syfer | 0 | 1210J2500562JXT-ND | ¥71.29350 | Upgrade |
| 1210J2500562KXT | Knowles Syfer | 0 | 1210J2500562KXT-ND | ¥59.06300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥59.06300 | ¥118,126 |
| Unit Price without JCT: | ¥59.06300 |
|---|---|
| Unit Price with JCT: | ¥64.96930 |


