Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210J1000392MDT | |
|---|---|
DigiKey Part Number | 1210J1000392MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000392MDT |
Description | CAP CER 3900PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000392MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000392JDT | Knowles Syfer | 0 | 1210J1000392JDT-ND | ¥135.29650 | Upgrade |
| 1210J1000392KDT | Knowles Syfer | 0 | 1210J1000392KDT-ND | ¥105.77700 | Upgrade |
| 1210J2000392JDT | Knowles Syfer | 0 | 1210J2000392JDT-ND | ¥135.29650 | Upgrade |
| 1210J2000392KDT | Knowles Syfer | 0 | 1210J2000392KDT-ND | ¥105.77700 | Upgrade |
| 1210J2000392MDT | Knowles Syfer | 0 | 1210J2000392MDT-ND | ¥104.68300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥104.68300 | ¥209,366 |
| Unit Price without JCT: | ¥104.68300 |
|---|---|
| Unit Price with JCT: | ¥115.15130 |


