Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J1000331GCT | |
|---|---|
DigiKey Part Number | 1210J1000331GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000331GCT |
Description | CAP CER 330PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000331GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000331FCT | Knowles Syfer | 0 | 1210J1000331FCT-ND | ¥218.85750 | Upgrade |
| 1210J2000331FCT | Knowles Syfer | 0 | 1210J2000331FCT-ND | ¥218.85750 | Upgrade |
| 1210J2000331GCT | Knowles Syfer | 0 | 1210J2000331GCT-ND | ¥117.00400 | Upgrade |
| 1210J2500331FCT | Knowles Syfer | 0 | 1210J2500331FCT-ND | ¥218.85750 | Upgrade |
| 1210J2500331GCT | Knowles Syfer | 0 | 1210J2500331GCT-ND | ¥117.00400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥117.00400 | ¥234,008 |
| Unit Price without JCT: | ¥117.00400 |
|---|---|
| Unit Price with JCT: | ¥128.70440 |


