1210J1000330GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥458.29000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥458.29000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥242.66400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥458.29000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥242.66400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥458.29000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥242.66400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥243.49600
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000330GAT

DigiKey Part Number
1210J1000330GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000330GAT
Description
CAP CER 33PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000330GAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥242.66400¥485,328
Manufacturers Standard Package
Unit Price without JCT:¥242.66400
Unit Price with JCT:¥266.93040