1210J1000152FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥232.20450
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥232.20450
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥232.20450
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥237.74750
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,180.65750
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,184.05600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥276.05400
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥160.08250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥209.48080
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥208.25533
Datasheet
1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000152FCT

DigiKey Part Number
1210J1000152FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000152FCT
Description
CAP CER 1500PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000152FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000152FCTKnowles Syfer01210J2000152FCT-ND¥232.20450Upgrade
1210J2500152FCTKnowles Syfer01210J2500152FCT-ND¥232.20450Upgrade
1210J5000152FCTKnowles Syfer01210J5000152FCT-ND¥232.20450Upgrade
1210J6300152FCTKnowles Syfer01210J6300152FCT-ND¥237.74750Upgrade
1210J1000152FATKnowles Syfer01210J1000152FAT-ND¥1,180.65750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥232.20450¥464,409
Manufacturers Standard Package
Unit Price without JCT:¥232.20450
Unit Price with JCT:¥255.42495