Upgrade
Upgrade
Upgrade

1210J1000151FFT | |
|---|---|
DigiKey Part Number | 1210J1000151FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000151FFT |
Description | CAP CER 150PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000151FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2000151FFT | Knowles Syfer | 0 | 1210J2000151FFT-ND | ¥1,122.21300 | Upgrade |
| 1210J2500151FFT | Knowles Syfer | 0 | 1210J2500151FFT-ND | ¥1,122.21300 | Upgrade |
| 1210J5000151FFT | Knowles Syfer | 0 | 1210J5000151FFT-ND | ¥1,122.21300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥1,122.21300 | ¥2,244,426 |
| Unit Price without JCT: | ¥1,122.21300 |
|---|---|
| Unit Price with JCT: | ¥1,234.43430 |


