1210J0630272KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥129.09200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥129.09200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥100.93100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥129.09200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥100.93100
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥610.31500
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥322.28700
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥179.14950
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥169.70050
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥610.31500
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥322.28700
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥179.14950
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥169.70050
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥610.31500
Datasheet
2700 pF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0630272KDT

DigiKey Part Number
1210J0630272KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0630272KDT
Description
CAP CER 2700PF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0630272KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0630272JDTKnowles Syfer01210J0630272JDT-ND¥129.09200Upgrade
1210J1000272JDTKnowles Syfer01210J1000272JDT-ND¥129.09200Upgrade
1210J1000272KDTKnowles Syfer01210J1000272KDT-ND¥100.93100Upgrade
1210J2000272JDTKnowles Syfer01210J2000272JDT-ND¥129.09200Upgrade
1210J2000272KDTKnowles Syfer01210J2000272KDT-ND¥100.93100Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥100.93100¥201,862
Manufacturers Standard Package
Unit Price without JCT:¥100.93100
Unit Price with JCT:¥111.02410