Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J0630151FCT | |
|---|---|
DigiKey Part Number | 1210J0630151FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630151FCT |
Description | CAP CER 150PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630151FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000151FCT | Knowles Syfer | 0 | 1210J1000151FCT-ND | ¥222.91400 | Upgrade |
| 1210J2000151FCT | Knowles Syfer | 0 | 1210J2000151FCT-ND | ¥222.91400 | Upgrade |
| 1210J0630151FAT | Knowles Syfer | 0 | 1210J0630151FAT-ND | ¥927.73700 | Parametric Equivalent |
| 1210Y0630151FAT | Knowles Syfer | 0 | 1210Y0630151FAT-ND | ¥929.84850 | Parametric Equivalent |
| 1210Y0630151FCT | Knowles Syfer | 0 | 1210Y0630151FCT-ND | ¥265.45300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥222.91400 | ¥445,828 |
| Unit Price without JCT: | ¥222.91400 |
|---|---|
| Unit Price with JCT: | ¥245.20540 |


