Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J0630122JXT | |
|---|---|
DigiKey Part Number | 1210J0630122JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630122JXT |
Description | CAP CER 1200PF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630122JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000122JXT | Knowles Syfer | 0 | 1210J1000122JXT-ND | ¥67.99900 | Upgrade |
| 1210J2000122JXT | Knowles Syfer | 0 | 1210J2000122JXT-ND | ¥68.45350 | Upgrade |
| 1210J0630122FCT | Knowles Syfer | 0 | 1210J0630122FCT-ND | ¥231.53300 | Similar |
| 1210J0630122GCT | Knowles Syfer | 0 | 1210J0630122GCT-ND | ¥123.70200 | Similar |
| 1210J0630122JCT | Knowles Syfer | 0 | 1210J0630122JCT-ND | ¥69.62350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥68.52500 | ¥137,050 |
| Unit Price without JCT: | ¥68.52500 |
|---|---|
| Unit Price with JCT: | ¥75.37750 |


