Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0500823MDT | |
|---|---|
DigiKey Part Number | 1210J0500823MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500823MDT |
Description | CAP CER 0.082UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500823MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500823JDT | Knowles Syfer | 0 | 1210J0500823JDT-ND | ¥196.38000 | Upgrade |
| 1210J0500823KDT | Knowles Syfer | 0 | 1210J0500823KDT-ND | ¥153.18650 | Upgrade |
| 1210J0630823JDT | Knowles Syfer | 0 | 1210J0630823JDT-ND | ¥196.38000 | Upgrade |
| 1210J0630823KDT | Knowles Syfer | 0 | 1210J0630823KDT-ND | ¥153.18650 | Upgrade |
| 1210J0630823MDT | Knowles Syfer | 0 | 1210J0630823MDT-ND | ¥151.65750 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥151.65750 | ¥303,315 |
| Unit Price without JCT: | ¥151.65750 |
|---|---|
| Unit Price with JCT: | ¥166.82325 |


