Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J0500820GAT | |
|---|---|
DigiKey Part Number | 1210J0500820GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500820GAT |
Description | CAP CER 82PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500820GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500820FAT | Knowles Syfer | 0 | 1210J0500820FAT-ND | ¥678.68350 | Upgrade |
| 1210J0630820FAT | Knowles Syfer | 0 | 1210J0630820FAT-ND | ¥678.68350 | Upgrade |
| 1210J0630820GAT | Knowles Syfer | 0 | 1210J0630820GAT-ND | ¥358.02850 | Upgrade |
| 1210J1000820FAT | Knowles Syfer | 0 | 1210J1000820FAT-ND | ¥678.68350 | Upgrade |
| 1210J1000820GAT | Knowles Syfer | 0 | 1210J1000820GAT-ND | ¥358.02850 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥358.02850 | ¥716,057 |
| Unit Price without JCT: | ¥358.02850 |
|---|---|
| Unit Price with JCT: | ¥393.83135 |


