Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1210J0500391FCT | |
|---|---|
DigiKey Part Number | 1210J0500391FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500391FCT |
Description | CAP CER 390PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500391FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0630391FCT | Knowles Syfer | 0 | 1210J0630391FCT-ND | ¥226.52100 | Upgrade |
| 1210J1000391FCT | Knowles Syfer | 0 | 1210J1000391FCT-ND | ¥226.52100 | Upgrade |
| 1210J2000391FCT | Knowles Syfer | 0 | 1210J2000391FCT-ND | ¥226.52100 | Upgrade |
| 1210J0500391FAT | Knowles Syfer | 0 | 1210J0500391FAT-ND | ¥1,721.24000 | Parametric Equivalent |
| 1210Y0500391FAT | Knowles Syfer | 0 | 1210Y0500391FAT-ND | ¥1,724.49650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥226.52100 | ¥453,042 |
| Unit Price without JCT: | ¥226.52100 |
|---|---|
| Unit Price with JCT: | ¥249.17310 |



