Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210J0500222JFT | |
|---|---|
DigiKey Part Number | 1210J0500222JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500222JFT |
Description | CAP CER 2200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500222JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500222FFT | Knowles Syfer | 0 | 1210J0500222FFT-ND | ¥552.20650 | Upgrade |
| 1210J0500222GFT | Knowles Syfer | 0 | 1210J0500222GFT-ND | ¥291.91100 | Upgrade |
| 1210J0630222FFT | Knowles Syfer | 0 | 1210J0630222FFT-ND | ¥552.20650 | Upgrade |
| 1210J0630222GFT | Knowles Syfer | 0 | 1210J0630222GFT-ND | ¥291.91100 | Upgrade |
| 1210J0630222JFT | Knowles Syfer | 0 | 1210J0630222JFT-ND | ¥162.47650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥162.47650 | ¥324,953 |
| Unit Price without JCT: | ¥162.47650 |
|---|---|
| Unit Price with JCT: | ¥178.72415 |


