Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0500152KFT | |
|---|---|
DigiKey Part Number | 1210J0500152KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500152KFT |
Description | CAP CER 1500PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500152KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500152FFT | Knowles Syfer | 0 | 1210J0500152FFT-ND | ¥1,087.52850 | Upgrade |
| 1210J0500152GFT | Knowles Syfer | 0 | 1210J0500152GFT-ND | ¥571.10200 | Upgrade |
| 1210J0500152JFT | Knowles Syfer | 0 | 1210J0500152JFT-ND | ¥315.51000 | Upgrade |
| 1210J0630152FFT | Knowles Syfer | 0 | 1210J0630152FFT-ND | ¥1,087.52850 | Upgrade |
| 1210J0630152GFT | Knowles Syfer | 0 | 1210J0630152GFT-ND | ¥571.10200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥298.73100 | ¥597,462 |
| Unit Price without JCT: | ¥298.73100 |
|---|---|
| Unit Price with JCT: | ¥328.60410 |


