Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J0500121JAT | |
|---|---|
DigiKey Part Number | 1210J0500121JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500121JAT |
Description | CAP CER 120PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500121JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500121FAT | Knowles Syfer | 0 | 1210J0500121FAT-ND | ¥760.59850 | Upgrade |
| 1210J0500121GAT | Knowles Syfer | 0 | 1210J0500121GAT-ND | ¥400.73150 | Upgrade |
| 1210J0630121FAT | Knowles Syfer | 0 | 1210J0630121FAT-ND | ¥760.59850 | Upgrade |
| 1210J0630121GAT | Knowles Syfer | 0 | 1210J0630121GAT-ND | ¥400.73150 | Upgrade |
| 1210J0630121JAT | Knowles Syfer | 0 | 1210J0630121JAT-ND | ¥222.19750 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥222.19750 | ¥444,395 |
| Unit Price without JCT: | ¥222.19750 |
|---|---|
| Unit Price with JCT: | ¥244.41725 |


