1210J0500101FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥838.86000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥838.86000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥838.86000
Datasheet
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500101FFT

DigiKey Part Number
1210J0500101FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500101FFT
Description
CAP CER 100PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500101FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0630101FFTKnowles Syfer01210J0630101FFT-ND¥838.86000Upgrade
1210J1000101FFTKnowles Syfer01210J1000101FFT-ND¥838.86000Upgrade
1210J2000101FFTKnowles Syfer01210J2000101FFT-ND¥838.86000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥838.86000¥1,677,720
Manufacturers Standard Package
Unit Price without JCT:¥838.86000
Unit Price with JCT:¥922.74600