Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210J0250822JDT | |
|---|---|
DigiKey Part Number | 1210J0250822JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0250822JDT |
Description | CAP CER 8200PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0250822JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500822JDT | Knowles Syfer | 0 | 1210J0500822JDT-ND | ¥164.49950 | Upgrade |
| 1210J0630822JDT | Knowles Syfer | 0 | 1210J0630822JDT-ND | ¥164.49950 | Upgrade |
| 1210J1000822JDT | Knowles Syfer | 0 | 1210J1000822JDT-ND | ¥164.49950 | Upgrade |
| 1210J0250822FFT | Knowles Syfer | 0 | 1210J0250822FFT-ND | ¥659.93800 | Similar |
| 1210J0250822GFT | Knowles Syfer | 0 | 1210J0250822GFT-ND | ¥348.22300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥164.49950 | ¥328,999 |
| Unit Price without JCT: | ¥164.49950 |
|---|---|
| Unit Price with JCT: | ¥180.94945 |


