Parametric Equivalent
Parametric Equivalent

1210J0250390GGTH20 | |
|---|---|
DigiKey Part Number | 1608-1210J0250390GGTH20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0250390GGTH20 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0250390GCT | Knowles Syfer | 0 | 1210J0250390GCT-ND | ¥271.18850 | Parametric Equivalent |
| 1210Y0250390GCT | Knowles Syfer | 0 | 1210Y0250390GCT-ND | ¥220.24750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥89.42200 | ¥357,688 |
| Unit Price without JCT: | ¥89.42200 |
|---|---|
| Unit Price with JCT: | ¥98.36420 |


