Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1210J0250273JXT | |
|---|---|
DigiKey Part Number | 1210J0250273JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0250273JXT |
Description | CAP CER 0.027UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0250273JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500273JXT | Knowles Syfer | 0 | 1210J0500273JXT-ND | ¥64.93350 | Upgrade |
| 1210J0630273JXT | Knowles Syfer | 0 | 1210J0630273JXT-ND | ¥64.93350 | Upgrade |
| 1210J1000273JXT | Knowles Syfer | 0 | 1210J1000273JXT-ND | ¥74.45850 | Upgrade |
| 1210J0500273FCT | Knowles Syfer | 0 | 1210J0500273FCT-ND | ¥1,117.08050 | Similar |
| 1210J0500273GCT | Knowles Syfer | 0 | 1210J0500273GCT-ND | ¥586.49300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥66.37200 | ¥132,744 |
| Unit Price without JCT: | ¥66.37200 |
|---|---|
| Unit Price with JCT: | ¥73.00920 |




