Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210J0160332JXT | |
|---|---|
DigiKey Part Number | 1210J0160332JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0160332JXT |
Description | CAP CER 3300PF 16V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0160332JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0250332JXT | Knowles Syfer | 0 | 1210J0250332JXT-ND | ¥66.18000 | Upgrade |
| 1210J0500332JXT | Knowles Syfer | 0 | 1210J0500332JXT-ND | ¥78.06650 | Upgrade |
| 1210J0630332JXT | Knowles Syfer | 0 | 1210J0630332JXT-ND | ¥78.06650 | Upgrade |
| 1210J1000332JXT | Knowles Syfer | 0 | 1210J1000332JXT-ND | ¥78.06650 | Upgrade |
| 1210J0160332FCT | Knowles Syfer | 0 | 1210J0160332FCT-ND | ¥219.95500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥66.18000 | ¥132,360 |
| Unit Price without JCT: | ¥66.18000 |
|---|---|
| Unit Price with JCT: | ¥72.79800 |


