Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0160122JFT | |
|---|---|
DigiKey Part Number | 1210J0160122JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0160122JFT |
Description | CAP CER 1200PF 16V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 16V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0160122JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0160122FFT | Knowles Syfer | 0 | 1210J0160122FFT-ND | ¥958.92100 | Upgrade |
| 1210J0160122GFT | Knowles Syfer | 0 | 1210J0160122GFT-ND | ¥504.13750 | Upgrade |
| 1210J0250122FFT | Knowles Syfer | 0 | 1210J0250122FFT-ND | ¥958.92100 | Upgrade |
| 1210J0250122GFT | Knowles Syfer | 0 | 1210J0250122GFT-ND | ¥504.13750 | Upgrade |
| 1210J0250122JFT | Knowles Syfer | 0 | 1210J0250122JFT-ND | ¥278.87350 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥278.87350 | ¥557,747 |
| Unit Price without JCT: | ¥278.87350 |
|---|---|
| Unit Price with JCT: | ¥306.76085 |


