470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000471KXT

DigiKey Part Number
1608-1409-2-ND - Tape & Reel (TR)
1608-1409-1-ND - Cut Tape (CT)
1608-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y5000471KXT
Description
CAP CER 470PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000471KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,261
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥153.00000¥153
10¥97.60000¥976
50¥75.48000¥3,774
100¥68.65000¥6,865
500¥57.14400¥28,572
1,000¥53.58500¥53,585
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥49.82920¥124,573
5,000¥47.56440¥237,822
7,500¥46.43000¥348,225
12,500¥45.17280¥564,660
17,500¥44.43766¥777,659
25,000¥43.73056¥1,093,264
Manufacturers Standard Package
Unit Price without JCT:¥153.00000
Unit Price with JCT:¥168.30000