1206Y5000271KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥172.20600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥90.26400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥51.94560
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥167.14200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥87.65960
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥50.47600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥63.36720
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥52.88280
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥52.83520
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥157.17520
Datasheet
270 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000271KCT

DigiKey Part Number
1206Y5000271KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000271KCT
Description
CAP CER 270PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000271KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥48.81080¥122,027
Manufacturers Standard Package
Unit Price without JCT:¥48.81080
Unit Price with JCT:¥53.69188