Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y2500471MDT | |
|---|---|
DigiKey Part Number | 1206Y2500471MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2500471MDT |
Description | CAP CER 470PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2500471MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2500471JDT | Knowles Syfer | 0 | 1206Y2500471JDT-ND | ¥85.91200 | Upgrade |
| 1206Y2500471KDT | Knowles Syfer | 0 | 1206Y2500471KDT-ND | ¥71.55040 | Upgrade |
| 1206Y5000471JDT | Knowles Syfer | 0 | 1206Y5000471JDT-ND | ¥85.91200 | Upgrade |
| 1206Y5000471KDT | Knowles Syfer | 0 | 1206Y5000471KDT-ND | ¥71.55040 | Upgrade |
| 1206Y5000471MDT | Knowles Syfer | 0 | 1206Y5000471MDT-ND | ¥70.13560 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥70.13560 | ¥175,339 |
| Unit Price without JCT: | ¥70.13560 |
|---|---|
| Unit Price with JCT: | ¥77.14916 |


