1206Y2000681KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥181.84040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥95.25360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥54.77880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥181.84040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥95.25360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥54.77880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥51.41600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥181.84040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥95.25360
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥54.77880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥51.41600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥179.79960
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥94.21080
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥54.18000
Datasheet
680 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000681KCT

DigiKey Part Number
1206Y2000681KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000681KCT
Description
CAP CER 680PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000681KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥51.41600¥128,540
Manufacturers Standard Package
Unit Price without JCT:¥51.41600
Unit Price with JCT:¥56.55760