Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1206Y2000221MDT | |
|---|---|
DigiKey Part Number | 1206Y2000221MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000221MDT |
Description | CAP CER 220PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000221MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000221JDT | Knowles Syfer | 0 | 1206Y2000221JDT-ND | ¥83.65000 | Upgrade |
| 1206Y2000221KDT | Knowles Syfer | 0 | 1206Y2000221KDT-ND | ¥69.71080 | Upgrade |
| 1206Y2500221JDT | Knowles Syfer | 0 | 1206Y2500221JDT-ND | ¥83.65000 | Upgrade |
| 1206Y2500221KDT | Knowles Syfer | 0 | 1206Y2500221KDT-ND | ¥69.71080 | Upgrade |
| 1206Y2500221MDT | Knowles Syfer | 0 | 1206Y2500221MDT-ND | ¥68.27040 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥68.27040 | ¥170,676 |
| Unit Price without JCT: | ¥68.27040 |
|---|---|
| Unit Price with JCT: | ¥75.09744 |


