


1206Y1K00472KST | |
|---|---|
DigiKey Part Number | 1608-1206Y1K00472KSTTR-ND - Tape & Reel (TR) 1608-1206Y1K00472KSTCT-ND - Cut Tape (CT) 1608-1206Y1K00472KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00472KST |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00472KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥106.90000 | ¥1,069 |
| 50 | ¥83.06000 | ¥4,153 |
| 100 | ¥75.71000 | ¥7,571 |
| 500 | ¥63.31400 | ¥31,657 |
| 1,000 | ¥59.47600 | ¥59,476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥55.42640 | ¥138,566 |
| 5,000 | ¥52.98420 | ¥264,921 |
| 7,500 | ¥51.76107 | ¥388,208 |
| 12,500 | ¥50.40528 | ¥630,066 |
| 17,500 | ¥49.61240 | ¥868,217 |
| 25,000 | ¥48.84952 | ¥1,221,238 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

