Image for 0805Y1000222MERE03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y1000222MERE03

DigiKey Part Number
1608-0805Y1000222MERE03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000222MERE03
Description
CAP FEEDTHRU 2200PF 100V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 100V 50 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Knowles Syfer
Current
50 mA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 3 PC Pad
Capacitance
2200 pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥62.47442¥749,693
Manufacturers Standard Package
Unit Price without JCT:¥62.47442
Unit Price with JCT:¥68.72186