Similar
Similar
Similar

1206Y1K00221JET | |
|---|---|
DigiKey Part Number | 1206Y1K00221JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00221JET |
Description | CAP CER 220PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00221JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K00221FAT | Knowles Syfer | 0 | 1206Y1K00221FAT-ND | ¥509.25800 | Similar |
| 1206Y1K00221GAT | Knowles Syfer | 0 | 1206Y1K00221GAT-ND | ¥263.39360 | Similar |
| 1206Y1K00221JAT | Knowles Syfer | 0 | 1206Y1K00221JAT-ND | ¥149.51040 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥61.53720 | ¥153,843 |
| Unit Price without JCT: | ¥61.53720 |
|---|---|
| Unit Price with JCT: | ¥67.69092 |


