Upgrade
Upgrade
Upgrade
Parametric Equivalent

1206Y1K00152JXT | |
|---|---|
DigiKey Part Number | 1206Y1K00152JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00152JXT |
Description | CAP CER 1500PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00152JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K20152JXT | Knowles Syfer | 0 | 1206Y1K20152JXT-ND | ¥54.53960 | Upgrade |
| 1206Y1K50152JXT | Knowles Syfer | 0 | 1206Y1K50152JXT-ND | ¥53.94000 | Upgrade |
| 1206Y2K00152JXT | Knowles Syfer | 0 | 1206Y2K00152JXT-ND | ¥53.94000 | Upgrade |
| 1206Y1K00152JET | Knowles Syfer | 0 | 1206Y1K00152JET-ND | ¥117.70920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥53.94000 | ¥134,850 |
| Unit Price without JCT: | ¥53.94000 |
|---|---|
| Unit Price with JCT: | ¥59.33400 |


