Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y1000471KFT | |
|---|---|
DigiKey Part Number | 1206Y1000471KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000471KFT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000471KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000471FFT | Knowles Syfer | 0 | 1206Y1000471FFT-ND | ¥506.19320 | Upgrade |
| 1206Y1000471GFT | Knowles Syfer | 0 | 1206Y1000471GFT-ND | ¥261.82480 | Upgrade |
| 1206Y1000471JFT | Knowles Syfer | 0 | 1206Y1000471JFT-ND | ¥148.60440 | Upgrade |
| 1206Y2000471FFT | Knowles Syfer | 0 | 1206Y2000471FFT-ND | ¥506.19320 | Upgrade |
| 1206Y2000471GFT | Knowles Syfer | 0 | 1206Y2000471GFT-ND | ¥261.82480 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥139.30760 | ¥348,269 |
| Unit Price without JCT: | ¥139.30760 |
|---|---|
| Unit Price with JCT: | ¥153.23836 |


