Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y1000180GFT | |
|---|---|
DigiKey Part Number | 1206Y1000180GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000180GFT |
Description | CAP CER 18PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000180GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000180FFT | Knowles Syfer | 0 | 1206Y1000180FFT-ND | ¥352.55600 | Upgrade |
| 1206Y2000180FFT | Knowles Syfer | 0 | 1206Y2000180FFT-ND | ¥352.55600 | Upgrade |
| 1206Y2000180GFT | Knowles Syfer | 0 | 1206Y2000180GFT-ND | ¥183.14200 | Upgrade |
| 1206Y2500180FFT | Knowles Syfer | 0 | 1206Y2500180FFT-ND | ¥352.55600 | Upgrade |
| 1206Y2500180GFT | Knowles Syfer | 0 | 1206Y2500180GFT-ND | ¥183.14200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥183.14200 | ¥457,855 |
| Unit Price without JCT: | ¥183.14200 |
|---|---|
| Unit Price with JCT: | ¥201.45620 |


