1206Y1000151KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥84.41960
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥84.41960
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥70.32440
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥84.41960
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥70.32440
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥84.41960
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥70.32440
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥548.82320
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥283.61840
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥160.83120
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥150.75560
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥548.82320
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥283.61840
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥160.83120
Datasheet
150 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000151KDT

DigiKey Part Number
1206Y1000151KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000151KDT
Description
CAP CER 150PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000151KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000151JDTKnowles Syfer01206Y1000151JDT-ND¥84.41960Upgrade
1206Y2000151JDTKnowles Syfer01206Y2000151JDT-ND¥84.41960Upgrade
1206Y2000151KDTKnowles Syfer01206Y2000151KDT-ND¥70.32440Upgrade
1206Y2500151JDTKnowles Syfer01206Y2500151JDT-ND¥84.41960Upgrade
1206Y2500151KDTKnowles Syfer01206Y2500151KDT-ND¥70.32440Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥70.32440¥175,811
Manufacturers Standard Package
Unit Price without JCT:¥70.32440
Unit Price with JCT:¥77.35684