Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y1000101JET | |
|---|---|
DigiKey Part Number | 1206Y1000101JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1000101JET |
Description | CAP CER 100PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000101JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000101JET | Knowles Syfer | 0 | 1206Y2000101JET-ND | ¥84.83960 | Upgrade |
| 1206Y5000101JET | Knowles Syfer | 0 | 1206Y5000101JET-ND | ¥83.81320 | Upgrade |
| 1206Y6300101JET | Knowles Syfer | 0 | 1206Y6300101JET-ND | ¥99.55800 | Upgrade |
| 1206Y1000101FAT | Knowles Syfer | 0 | 1206Y1000101FAT-ND | ¥254.94920 | Similar |
| 1206Y1000101GAT | Knowles Syfer | 0 | 1206Y1000101GAT-ND | ¥132.94040 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥76.58240 | ¥191,456 |
| Unit Price without JCT: | ¥76.58240 |
|---|---|
| Unit Price with JCT: | ¥84.24064 |


