Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y0630821MET | |
|---|---|
DigiKey Part Number | 1206Y0630821MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630821MET |
Description | CAP CER 820PF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630821MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630821JET | Knowles Syfer | 0 | 1206Y0630821JET-ND | ¥82.17880 | Upgrade |
| 1206Y0630821KET | Knowles Syfer | 0 | 1206Y0630821KET-ND | ¥68.48320 | Upgrade |
| 1206Y1000821JET | Knowles Syfer | 0 | 1206Y1000821JET-ND | ¥76.58240 | Upgrade |
| 1206Y1000821KET | Knowles Syfer | 0 | 1206Y1000821KET-ND | ¥63.86520 | Upgrade |
| 1206Y1000821MET | Knowles Syfer | 0 | 1206Y1000821MET-ND | ¥62.53560 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥67.08760 | ¥167,719 |
| Unit Price without JCT: | ¥67.08760 |
|---|---|
| Unit Price with JCT: | ¥73.79636 |


