Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Upgrade

1206Y0630681JCT | |
|---|---|
DigiKey Part Number | 1206Y0630681JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630681JCT |
Description | CAP CER 680PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630681JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630681FCT | Knowles Syfer | 0 | 1206Y0630681FCT-ND | ¥181.84040 | Upgrade |
| 1206Y0630681GCT | Knowles Syfer | 0 | 1206Y0630681GCT-ND | ¥95.25360 | Upgrade |
| 1206Y1000681FCT | Knowles Syfer | 0 | 1206Y1000681FCT-ND | ¥181.84040 | Upgrade |
| 1206Y1000681GCT | Knowles Syfer | 0 | 1206Y1000681GCT-ND | ¥95.25360 | Upgrade |
| 1206Y1000681JCT | Knowles Syfer | 0 | 1206Y1000681JCT-ND | ¥54.77880 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥54.77880 | ¥136,947 |
| Unit Price without JCT: | ¥54.77880 |
|---|---|
| Unit Price with JCT: | ¥60.25668 |



