Upgrade
Upgrade
Upgrade

1206Y0630333KDT | |
|---|---|
DigiKey Part Number | 1206Y0630333KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630333KDT |
Description | CAP CER 0.033UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630333KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630333JDT | Knowles Syfer | 0 | 1206Y0630333JDT-ND | ¥119.06080 | Upgrade |
| 1206Y1000333JDT | Knowles Syfer | 0 | 1206Y1000333JDT-ND | ¥133.62320 | Upgrade |
| 1206Y1000333KDT | Knowles Syfer | 0 | 1608-1206Y1000333KDTCT-ND | ¥278.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥99.02520 | ¥247,563 |
| Unit Price without JCT: | ¥99.02520 |
|---|---|
| Unit Price with JCT: | ¥108.92772 |


