Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206Y0630122KAT | |
|---|---|
DigiKey Part Number | 1206Y0630122KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630122KAT |
Description | CAP CER 1200PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630122KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0630122FAT | Knowles Syfer | 0 | 1206Y0630122FAT-ND | ¥326.86960 | Upgrade |
| 1206Y0630122GAT | Knowles Syfer | 0 | 1206Y0630122GAT-ND | ¥169.93360 | Upgrade |
| 1206Y0630122JAT | Knowles Syfer | 0 | 1206Y0630122JAT-ND | ¥96.94400 | Upgrade |
| 1206Y1000122FAT | Knowles Syfer | 0 | 1206Y1000122FAT-ND | ¥326.86960 | Upgrade |
| 1206Y1000122GAT | Knowles Syfer | 0 | 1206Y1000122GAT-ND | ¥169.93360 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥90.96120 | ¥227,403 |
| Unit Price without JCT: | ¥90.96120 |
|---|---|
| Unit Price with JCT: | ¥100.05732 |


