Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1206Y0630121JDT | |
|---|---|
DigiKey Part Number | 1206Y0630121JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0630121JDT |
Description | CAP CER 120PF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0630121JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1000121JDT | Knowles Syfer | 0 | 1206Y1000121JDT-ND | ¥84.41960 | Upgrade |
| 1206Y0630121FFT | Knowles Syfer | 0 | 1206Y0630121FFT-ND | ¥502.52120 | Similar |
| 1206Y0630121GFT | Knowles Syfer | 0 | 1206Y0630121GFT-ND | ¥259.98920 | Similar |
| 1206Y0630121JFT | Knowles Syfer | 0 | 1206Y0630121JFT-ND | ¥147.56360 | Similar |
| 1206Y1000121FFT | Knowles Syfer | 0 | 1206Y1000121FFT-ND | ¥502.52120 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥84.41960 | ¥211,049 |
| Unit Price without JCT: | ¥84.41960 |
|---|---|
| Unit Price with JCT: | ¥92.86156 |


