1206Y0630102KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥71.25040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥66.42600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥55.40600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥266.93600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥139.06280
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥79.47920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥74.57520
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥266.93600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥139.06280
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥79.47920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥74.57520
Datasheet

Upgrade


KEMET
In Stock: 7,493
Unit Price: ¥70.00000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630102KET

DigiKey Part Number
1206Y0630102KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630102KET
Description
CAP CER 1000PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630102KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥59.39720¥148,493
Manufacturers Standard Package
Unit Price without JCT:¥59.39720
Unit Price with JCT:¥65.33692