1206Y0500391JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥89.05560
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥89.05560
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥491.69880
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥254.39680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥144.45920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥491.69880
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥254.39680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥144.45920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥491.69880
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥254.39680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥144.45920
Datasheet
390 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500391JDT

DigiKey Part Number
1206Y0500391JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500391JDT
Description
CAP CER 390PF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0500391JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630391JDTKnowles Syfer01206Y0630391JDT-ND¥89.05560Upgrade
1206Y1000391JDTKnowles Syfer01206Y1000391JDT-ND¥89.05560Upgrade
1206Y0500391FFTKnowles Syfer01206Y0500391FFT-ND¥491.69880Similar
1206Y0500391GFTKnowles Syfer01206Y0500391GFT-ND¥254.39680Similar
1206Y0500391JFTKnowles Syfer01206Y0500391JFT-ND¥144.45920Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥89.05560¥222,639
Manufacturers Standard Package
Unit Price without JCT:¥89.05560
Unit Price with JCT:¥97.96116