Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y0500272KXT | |
|---|---|
DigiKey Part Number | 1206Y0500272KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0500272KXT |
Description | CAP CER 2700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500272KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0500272JXT | Knowles Syfer | 0 | 1206Y0500272JXT-ND | ¥52.61920 | Upgrade |
| 1206Y0630272JXT | Knowles Syfer | 0 | 1206Y0630272JXT-ND | ¥52.61920 | Upgrade |
| 1206Y0630272KXT | Knowles Syfer | 0 | 1206Y0630272KXT-ND | ¥47.45600 | Upgrade |
| 1206Y1000272JXT | Knowles Syfer | 0 | 1206Y1000272JXT-ND | ¥52.61920 | Upgrade |
| 1206Y1000272KXT | Knowles Syfer | 0 | 1206Y1000272KXT-ND | ¥47.45600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥47.45600 | ¥118,640 |
| Unit Price without JCT: | ¥47.45600 |
|---|---|
| Unit Price with JCT: | ¥52.20160 |


