Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0250682KCT | |
|---|---|
DigiKey Part Number | 1206Y0250682KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0250682KCT |
Description | CAP CER 6800PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0250682KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0250682FCT | Knowles Syfer | 0 | 1206Y0250682FCT-ND | ¥259.96800 | Upgrade |
| 1206Y0250682GCT | Knowles Syfer | 0 | 1206Y0250682GCT-ND | ¥135.53440 | Upgrade |
| 1206Y0250682JCT | Knowles Syfer | 0 | 1206Y0250682JCT-ND | ¥77.54400 | Upgrade |
| 1206Y0500682FCT | Knowles Syfer | 0 | 1206Y0500682FCT-ND | ¥259.96800 | Upgrade |
| 1206Y0500682GCT | Knowles Syfer | 0 | 1206Y0500682GCT-ND | ¥135.53440 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥72.79840 | ¥181,996 |
| Unit Price without JCT: | ¥72.79840 |
|---|---|
| Unit Price with JCT: | ¥80.07824 |


