Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1206Y0250562JDT | |
|---|---|
DigiKey Part Number | 1206Y0250562JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0250562JDT |
Description | CAP CER 5600PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0250562JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0500562JDT | Knowles Syfer | 0 | 1206Y0500562JDT-ND | ¥107.86040 | Upgrade |
| 1206Y0630562JDT | Knowles Syfer | 0 | 1206Y0630562JDT-ND | ¥107.86040 | Upgrade |
| 1206Y1000562JDT | Knowles Syfer | 0 | 1206Y1000562JDT-ND | ¥107.86040 | Upgrade |
| 1206Y0250562FFT | Knowles Syfer | 0 | 1206Y0250562FFT-ND | ¥528.72000 | Similar |
| 1206Y0250562GFT | Knowles Syfer | 0 | 1206Y0250562GFT-ND | ¥273.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥107.86040 | ¥269,651 |
| Unit Price without JCT: | ¥107.86040 |
|---|---|
| Unit Price with JCT: | ¥118.64644 |


