Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206Y0250223KCT | |
|---|---|
DigiKey Part Number | 1206Y0250223KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0250223KCT |
Description | CAP CER 0.022UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0250223KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0250223FCT | Knowles Syfer | 0 | 1206Y0250223FCT-ND | ¥664.72120 | Upgrade |
| 1206Y0250223GCT | Knowles Syfer | 0 | 1206Y0250223GCT-ND | ¥342.87160 | Upgrade |
| 1206Y0250223JCT | Knowles Syfer | 0 | 1206Y0250223JCT-ND | ¥194.07080 | Upgrade |
| 1206Y0500223FCT | Knowles Syfer | 0 | 1206Y0500223FCT-ND | ¥854.14080 | Upgrade |
| 1206Y0500223GCT | Knowles Syfer | 0 | 1206Y0500223GCT-ND | ¥439.48440 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥181.86280 | ¥454,657 |
| Unit Price without JCT: | ¥181.86280 |
|---|---|
| Unit Price with JCT: | ¥200.04908 |


