Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y0160474KXT | |
|---|---|
DigiKey Part Number | 1206Y0160474KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0160474KXT |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0160474KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0160474JXT | Knowles Syfer | 0 | 1206Y0160474JXT-ND | ¥77.05160 | Upgrade |
| 1206Y0250474JXT | Knowles Syfer | 0 | 1206Y0250474JXT-ND | ¥68.71920 | Upgrade |
| 1206Y0250474KXT | Knowles Syfer | 0 | 1206Y0250474KXT-ND | ¥57.31680 | Upgrade |
| 1206Y0500474JXT | Knowles Syfer | 0 | 1206Y0500474JXT-ND | ¥68.71920 | Upgrade |
| 1206Y0500474KXT | Knowles Syfer | 2,000 | 1608-1206Y0500474KXTCT-ND | ¥178.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥64.26880 | ¥160,672 |
| Unit Price without JCT: | ¥64.26880 |
|---|---|
| Unit Price with JCT: | ¥70.69568 |







